LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMP100FRF52-80K6 product image
Images for reference only

YAGEO FMP100FRF52-80K6

Manufacturer
YAGEOAsian Brands
MPN
FMP100FRF52-80K6
LCSC Part #
C1755211
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 80.6kΩ ±1% 1W Through Hole,D2.4xL6.3mm
DatasheetYAGEO FMP100FRF52-80K6
RoHS Compliance2 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0291$ 0.03
200+$ 0.0113$ 2.26
500+$ 0.0109$ 5.45
1,000+$ 0.0107$ 10.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance80.6kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FMP100FTF52-80K6YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0372
FMP100FBE52-80K6YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0273
FMP100FTE52-80K6YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0289
FMP100FRE52-80K6YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0294