EVER OHMS HR1206J47R0P05Z
| Manufacturer |
EVER OHMS
Asian Brands |
| Mfr. Part # | HR1206J47R0P05Z |
| LCSC Part # | C175510 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 47Ω ±5% 250mW 1206 |
| Description | 47Ω 250mW 500V ±200ppm/℃ Thick Film Resistor ±5% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0289 | $ 0.58 |
200+ | $ 0.0235 | $ 4.70 |
600+ | $ 0.0205 | $ 12.30 |
5,000+ | $ 0.0187 | $ 93.50 |
10,000+ | $ 0.0172 | $ 172.00 |
20,000+ | $ 0.0164 | $ 328.00 |
40,000+ | $ 0.0162 | $ 648.00 |
80,000+ | $ 0.0161 | $ 1288.00 |
Standard Packaging 5000/Full
Reel | ||