TE Connectivity 5-103959-3
| Manufacturer | |
| MPN | 5-103959-3 |
| LCSC Part # | C17550852 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | 1 2.54mm P=2.54mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5792 | $ 3.58 |
| 220+ | $ 1.4284 | $ 314.25 |
| 495+ | $ 1.3814 | $ 683.79 |
| 990+ | $ 1.3572 | $ 1343.63 |
Standard Packaging55/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm |
| Type | Description | |
|---|---|---|
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

