NTE Electronics NTE5307
| Manufacturer | |
| MPN | NTE5307 |
| LCSC Part # | C17550493 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50A 1V@1A 1.5A 1kV Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Current - Rectified | 1.5A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Current - Rectified | 1.5A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reverse voltage up to 1000V
- Surge overload rating up to 50A (peak)
- Suitable for PCB assembly
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6089 | $ 5.61 |
| 200+ | $ 2.2387 | $ 447.74 |
| 500+ | $ 2.1645 | $ 1082.25 |
| 1,000+ | $ 2.1266 | $ 2126.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Current - Rectified | 1.5A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@1000V | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Current - Rectified | 1.5A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reverse voltage up to 1000V
- Surge overload rating up to 50A (peak)
- Suitable for PCB assembly
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

