LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MIC5335-GFYMT product image
Abbildung ähnlich

MICROCHIP MIC5335-GFYMT

Hersteller
Herst.-Teilenr.
MIC5335-GFYMT
LCSC-Nr.
C17550415
Verp.
MLF-6(1.6x1.6)
Kundennummer
Hauptmerkm.
Positive Fixed MLF-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatenblattMICROCHIP MIC5335-GFYMT
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.5087$ 1.51
200+$ 0.6029$ 120.58
523+$ 0.5817$ 304.23
1,046+$ 0.5726$ 598.94
Standardgehäuse523/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerMICROCHIP
Verp.MLF-6(1.6x1.6)
Output Voltage1.8V;1.5V
Number of Outputs2
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)180uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
FeaturesEnable control;Thermal shutdown;Over Current Protection
Output TypeFixed

Beschreibung

KI-Übersetzung

The MlC5335 is a high current density, dual Ultra Low Dropout (ULDOTM) linear regulator. The MIC5335 is ideally suited for portable electronics which demand overall high performance in a very small form factor. The MlC5335 is offered in the ultra small 1.6mm x 1.6mm x 0.55mm 6 - Ild Thin MLF package, which is only 2.56mm² in area. The MIC5335 delivers exceptional thermal performance for those applications that demand higher power dissipation in a very small footprint. In addition, the MlC5335 integrates two high - performance 300mA LDOs with independent enable functions and offers high PSRR eliminating the need for a bypass capacitor. The MIC5335 is an ACap design which enables operation with very small output capacitors for stability, thereby reducing required board space and component cost. The MlC5335 is available in fixed - output voltages. Additional voltages are available.

Merkmale

KI-Übersetzung
  • 2.3V to 5.5V input voltage range
  • Ultra - low dropout voltage: 75mV at 300mA
  • Ultra Small 1.6mm x 1.6mm x 0.55mm lead MLF package
  • Independent enable pins
  • High PSRR > 65dB @ 1kHz
  • 300mA output current per LDO
  • μCap Stable with 1μF ceramic capacitor
  • Low quiescent current: 90uA/LDO
  • Fast turn - on time: 30us
  • Thermal Shutdown Protection
  • Current Limit Protection

Anwendungen

KI-Übersetzung
  • Mobile Phones
  • PDAs
  • GPS Receivers
  • Portable electronics
  • Portable media players
  • Digital still and video cameras