Samtec HW-05-17-F-S-250-SM
| Manufacturer | |
| MPN | HW-05-17-F-S-250-SM |
| LCSC Part # | C17549240 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | Pin Header 5 Position 2.54mm Pitch Single Row Surface Mount |
| Datasheet | Samtec HW-05-17-F-S-250-SM |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm | |
| Current Rating | - | |
| Circluar Pins/Square Pins | - | |
| Pins Structure | - | |
| Number of Pins | 5P | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Operating Temperature | - | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Color | Black | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm | |
| Current Rating | - | |
| Circluar Pins/Square Pins | - | |
| Pins Structure | - | |
| Number of Pins | 5P | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Pitch | 2.54mm | |
| Operating Temperature | - | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Color | Black | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8279 | $ 2.83 |
| 200+ | $ 1.1285 | $ 225.70 |
| 500+ | $ 1.0906 | $ 545.30 |
| 1,000+ | $ 1.0724 | $ 1072.40 |
Standard Packaging350/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm | |
| Current Rating | - | |
| Circluar Pins/Square Pins | - | |
| Pins Structure | - | |
| Number of Pins | 5P | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Operating Temperature | - | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Color | Black | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=2.54mm | |
| Current Rating | - | |
| Circluar Pins/Square Pins | - | |
| Pins Structure | - | |
| Number of Pins | 5P | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Pitch | 2.54mm | |
| Operating Temperature | - | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Color | Black | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | - |
Help & FeedbackShow similar products (0) >
C17549240 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

