ABRACON AMPMGFB-4.0000T3
| Manufacturer | |
| MPN | AMPMGFB-4.0000T3 |
| LCSC Part # | C17549113 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | 4MHz SMD1612-4P Oscillators RoHS |
| Datasheet | ABRACON AMPMGFB-4.0000T3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD1612-4P | |
| Current - Supply | 1.3mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | CMOS | |
| Frequency | 4MHz | |
| Voltage - Supply | 1.71V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD1612-4P | |
| Current - Supply | 1.3mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | CMOS | |
| Frequency | 4MHz | |
| Voltage - Supply | 1.71V~3.63V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact footprint, as small as 1.6 x 1.2 mm
- Low profile, only 0.84 mm
- Low power consumption
- Output frequency range: 1 MHz to 80 MHz
- Short lead time for new frequency products
- Wide operating temperature range: -40°C to +85°C
- Output enable or micro-power standby: 12μA (typical)
- Low operating current: 1.3 mA IDD (typical)
Applications
AI Translation
- Wearable devices
- IoT
- Industrial IoT
- Audio and video
- Drones and robotics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4729 | $ 4.47 |
| 200+ | $ 1.7858 | $ 357.16 |
| 500+ | $ 1.7253 | $ 862.65 |
| 1,000+ | $ 1.6965 | $ 1696.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD1612-4P | |
| Current - Supply | 1.3mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | CMOS | |
| Frequency | 4MHz | |
| Voltage - Supply | 1.71V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD1612-4P | |
| Current - Supply | 1.3mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | CMOS | |
| Frequency | 4MHz | |
| Voltage - Supply | 1.71V~3.63V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact footprint, as small as 1.6 x 1.2 mm
- Low profile, only 0.84 mm
- Low power consumption
- Output frequency range: 1 MHz to 80 MHz
- Short lead time for new frequency products
- Wide operating temperature range: -40°C to +85°C
- Output enable or micro-power standby: 12μA (typical)
- Low operating current: 1.3 mA IDD (typical)
Applications
AI Translation
- Wearable devices
- IoT
- Industrial IoT
- Audio and video
- Drones and robotics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

