LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol AT06-2S-RD01 product image
Images for reference only

Amphenol AT06-2S-RD01RoHS

Manufacturer
MPN
AT06-2S-RD01
LCSC Part #
C17548389
Packaging
-
Customer #
Key Attributes
1x2P 1 2 Locking -55℃~+125℃ Rectangular Connector Housings RoHS
Datasheetpdf iconAmphenol AT06-2S-RD01
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerAmphenol
Packaging-
Pins Structure1x2P
With WingsWithout Fins
Number of Rows1
ColorGray
Number of PINs Per Row2
With LockerLocking
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.424$ 0.42
10+$ 0.4144$ 4.14
30+$ 0.4096$ 12.29
100+$ 0.4032$ 40.32
Standard Packaging6000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.