Melexis MLX81115KLW-AAD-100-RE
| Manufacturer | |
| MPN | MLX81115KLW-AAD-100-RE |
| LCSC Part # | C17548230 |
| Packaging | DFN-12(4x4) |
| Customer # | |
| Key Attributes | Others DFN-12(4x4) Application Specific Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Melexis | |
| Packaging | DFN-12(4x4) | |
| Voltage - Supply | 5.5V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Program Storage Size | 32KB | |
| CPU Core | Others |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- MLX81112: 8 pin device in SOIC8 package, 32kB Flash memory + 16kB ROM
- MLX81115: 12 pin device in DFN12 4x4 package, 32kB Flash memory + 16kB ROM
- Internal RC - Oscillator (24 MHz default clock)
- 16 - bit MULAN MCU with max. 32kByte Flash, 16kB ROM with MLX4 LIN firmware, MLX16 LIN boot - loader and MLX16 Application User Library, 2048 Byte RAM, 512 Byte NVRAM with ECC (380 Byte for customer purpose)
- Math Co - processor for 32 bit MUL/DIV Operations
- LIN Protocol Controller according to LIN 2.x and SAE J2602, Baudrate up to 19.2 kBaud, Frame processing, Low interrupt load to the application
- LIN Transceiver according to LIN 2.x and SAE J2602, Support for Autoconfig according bus shunt method
- MLX81112: 4x high voltage I/Os with free configurable current sources (up to 48mA) for RGBW
- MLX81115: 2 x 3 high voltage I/Os with free configurable current sources (up to 48mA) for RGB
- Diagnostic capability for connected LED
- 4x (81112) or 6x (81115) 16 - bit PWM outputs
- Interrupt capability for all inputs
- Configurable wake up sources (LIN and IOs)
- 10 bit ADC with DMA, conversion time < 6us, multiple channels and 3 different reference voltages
- Low standby current consumption of typ 25uA (max 50uA) in sleep mode
- Integrated battery monitor including over - and under - voltage detection
- Automotive Temperature Range of - 40℃ to 125℃
- 28V jump start
- Integrated temperature sensor
Applications
AI Translation
- RGB LED application controlled via LIN bus
- Drive a second RGB - LED
- Connect to any other controller and smart sensors supporting t
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1456 | $ 6.15 |
| 10+ | $ 6.0003 | $ 60.00 |
| 30+ | $ 5.9023 | $ 177.07 |
| 100+ | $ 5.806 | $ 580.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

