muRata GCM033R71E102KA03J
| Manufacturer | |
| MPN | GCM033R71E102KA03J |
| LCSC Part # | C17547709 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 1nF X7R ±10% 25V 0201 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM033R71E102KA03J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0107 | $ 0.01 |
| 200+ | $ 0.0043 | $ 0.86 |
| 500+ | $ 0.0042 | $ 2.10 |
| 1,000+ | $ 0.0041 | $ 4.10 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201B102K250NT | FH | 0201 | 517,600 | $ 0.003 | ||
| CC0201KRX7R8BB102 | YAGEO | 0201 | 403,500 | $ 0.004 | ||
| GRM033R71E102KA01D | muRata | 0201 | 289,400 | $ 0.0039 | ||
| CL03B102KA3NNNC | Samsung Electro-Mechanics | 0201 | 28,300 | $ 0.0069 | ||
| CGA0201X7R102K250ET | HRE | 0201 | 11,100 | $ 0.0021 | ||
| 0201B102K250CT | Walsin | 0201 | 10,800 | $ 0.0019 | ||
| FN03X102K250PLG | PSA | 0201 | 9,300 | $ 0.0021 | ||
| CGA1A2X7R1E102KT0YNN | TDK | 0201 | 9,100 | $ 0.0077 | ||
| C0603X7R1E102KT00NN | TDK | 0201 | 768 | $ 0.0134 | ||
| GCM033R71E102KA03D | muRata | 0201 | 500 | $ 0.0139 | ||
| AC0201KRX7R8BB102 | YAGEO | 0201 | 100 | $ 0.0049 | ||
| MA0201XR102K250 | Meritek | 0201 | 0 | $ 0.0063 | ||
| GRM033R71E102KA01J | muRata | 0201 | 0 | $ 0.0023 | ||
| CL03B102KASVPNC | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0077 | ||
| TMK063B7102KP-F | Taiyo Yuden | 0201 | 0 | $ 0.0038 | ||
| CGA1A2X7R1E102K030BA | TDK | 0201 | 0 | $ 0.0063 | ||
| C0201X7R250-102KNP | Venkel | 0201 | 0 | $ 0.0028 | ||
| VJ0201Y102KXXCW1BC | VISHAY | 0201 | 0 | $ 0.0087 | ||
| TCC0201X7R102K250ZT | CCTC | 0201 | 0 | $ 0.0007 | ||
| CC0201KPX7R8BB102 | YAGEO | 0201 | 0 | $ 0.0021 |

