LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-336J-000E product image
  • ACPL-336J-000E thumbnail 1
  • ACPL-336J-000E thumbnail 2
  • ACPL-336J-000E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom ACPL-336J-000E

Manufacturer
MPN
ACPL-336J-000E
LCSC Part #
C17543829
Packaging
SOIC-16-300mil
Customer #
Key Attributes
2.5A 5V 1.55V 1.55V DC SOIC-16-300mil Isolators - Gate Drivers RoHS
DatasheetBroadcom ACPL-336J-000E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.0102$ 14.01
10+$ 13.5874$ 135.87
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerBroadcom
PackagingSOIC-16-300mil
Power Dissipation-
Output Current2.5A
Data Rate-
Operating Temperature-40℃~+105℃
Output voltage-
Reverse Voltage5V
Voltage - Supply1.55V
Forward Current(If)16mA
CMTI(kV/us)-
Number of Channels1
Propagation Delay(tpd)220ns;250ns
Input threshold current6mA
Voltage - Forward(Vf)1.55V
Isolation Voltage(Vrms)5kV
Input TypeDC
FeaturesOpen-drain output;Under-voltage lockout

Introduction

AI Translation

Avago's ACPL-336J gate drive optocoupler features fast propagation delay and excellent timing skew performance. Integrated intelligent protection features for IGBTs include IGBT desaturation detection with soft shutdown protection and fault feedback, undervoltage lockout with feedback, and active Miller current clamp. This full-featured, easy-to-implement IGBT gate drive optocoupler is housed in a compact surface-mount SO-16 package for space savings. It is suitable for driving IGBTs and power MOSFETs used in motor control and inverter applications. Avago's isolation products provide reinforced insulation and reliability, enabling critical safety signal isolation in high-voltage and noisy industrial applications.

Features

AI Translation
  • 2.5 A peak output current
  • Rail-to-rail output voltage
  • 2.5 A Miller clamp
  • Integrated fail-safe IGBT protection
  • Desaturation detection, IGBT "soft" turn-off, and fault feedback
  • UVLO protection with feedback
  • Integrated input LED driver
  • 250 ns maximum propagation delay over full temperature range
  • 30 kV/μs minimum CMR at VCM = 1500 V
  • Wide supply voltage range: 15 V to 30 V
  • Wide operating temperature range: -40°C to 105°C
  • SO-16 package with 8 mm creepage and clearance
  • Regulatory approvals: UL 1577, VISO = 5000 VRMS for 1 minute; CSA; IEC/EN/DIN EN 60747-5-5, VIORM = 1414 VPEAK

Applications

AI Translation
  • Isolated IGBT/power MOSFET gate drive
  • Renewable energy inverters
  • AC and brushless DC motor drives
  • Industrial inverters
  • Switched-mode power supplies