LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JAE Electronics PS-16PE-D4T1-M1E product image
Images for reference only

JAE Electronics PS-16PE-D4T1-M1E

Manufacturer
MPN
PS-16PE-D4T1-M1E
LCSC Part #
C17543531
Packaging
Through Hole
Customer #
Key Attributes
2.54mm Through Hole 16P Tin Black 8 2x8P 2 2.54mm Through Hole Headers, Male Pins RoHS
DatasheetJAE Electronics PS-16PE-D4T1-M1E
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.5831$ 10.58
200+$ 4.223$ 844.60
500+$ 4.0821$ 2041.05
1,000+$ 4.0124$ 4012.40
Standard Packaging33/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJAE Electronics
PackagingThrough Hole
Pitch2.54mm
Connector TypeThrough Hole
Flame Retardant RatingUL94V-0
Number of PINs16P
Contact PlatingTin
Contact MaterialCopper alloy
Plastic MaterialPBT
ColorBlack
Number of PINs Per Row8
X-Length of Bottom Edge on Board (Spacing Line)39.6mm
Pin Structure2x8P
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.