SKYWORKS SI8285DC-IS
| Manufacturer | |
| MPN | SI8285DC-IS |
| LCSC Part # | C17542689 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 2.7A 5.5ns 8.5ns 5.5A SOIC-16 Isolators - Gate Drivers RoHS |
| Datasheet | SKYWORKS SI8285DC-IS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay(tpd) | 30ns;30ns | |
| Load Type | MOSFET;IGBT | |
| Current - Output High(IOH) | 2.7A | |
| Rise Time | 5.5ns | |
| Fall Time | 8.5ns | |
| Number of Channels | 1 | |
| Features | Overcurrent Protection | |
| Current - Output Low(IOL) | 5.5A |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay(tpd) | 30ns;30ns | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 2.7A | |
| Rise Time | 5.5ns | |
| Fall Time | 8.5ns | |
| Number of Channels | 1 | |
| Features | Overcurrent Protection | |
| Current - Output Low(IOL) | 5.5A |
Introduction
The Si828x (Si8285 and Si8286) are isolated, high current gate drivers with integrated system safety and feedback functions. The devices are ideal for driving Silicon Carbide (SiC) FETs, power MOSFETs, and IGBTs used in a wide variety of inverter and motor control applications. The Si8285 and Si8286 isolated gate drivers utilize Skyworks' proprietary silicon isolation technology, supporting up to 5.0 kVrms withstand voltage per UL1577. This technology enables higher performance, reduced variation with temperature and age, tighter part-to-part matching, and superior common-mode rejection compared to other isolated gate driver technologies. The input to the device is a complementary digital input that can be utilized in several configurations. The input side of the isolation also has several control and feedback digital signals. The controller to the device receives information about the driver side power state (Si8285) and fault state of the device and recovers the device from fault through an active-low reset pin On the output side, the Si8285 provides separate pull-up and pull-down pins for the gate. The Si8286 has a single pin for both functions. A dedicated DSAT pin detects a desaturation condition and immediately shuts down the driver in a controlled manner using soft shutdown. The Si8285 device also integrates a Miller clamp to assure a strong turn-off of the power switch. Automotive Grade is available. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features
- System Safety Features
- DESAT detection
- FAULT feedback
- Undervoltage Lock Out (UVLO) including 13 and 15 V for SiC FET
- Soft shutdown on fault condition
- Ultra-fast short circuit protection <<1 µs
- Robust reference design for current boost, DESAT adjustment, soft shutdown tuning, and external Miller clamp transistor
- High-performance isolation technology
- High CMTI 125 kV/µs
- 30 V driver-side supply voltage
- Integrated Miller clamp (Si8285 only)
- Power ready pin (Si8285 only)
- Complementary driver control input
- Si8286 pin-out compatible with HCPL-316J
- Compact package: 16-pin widebody SOIC
- Automotive-grade OPNs available
- PPAP documentation support
- IMDS and CAMDS listing support
- AEC-Q100 Qualified
- Temp range: -40 to 125 °C
Applications
- SiC/IGBT/ MOSFET gate drives
- Industrial and renewable energy inverters
- AC, Brushless, and DC motor controls
- Variable-speed motor controllers
- Isolated switch mode power supplies
- Hybrid electric and electric vehicles
- Traction inverters
- On-board chargers
- Inductive chargers
- DC-DC converters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7837 | $ 5.78 |
| 184+ | $ 2.3083 | $ 424.73 |
| 506+ | $ 2.2307 | $ 1128.73 |
| 1,012+ | $ 2.1935 | $ 2219.82 |
Standard Packaging46/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay(tpd) | 30ns;30ns | |
| Load Type | MOSFET;IGBT | |
| Current - Output High(IOH) | 2.7A | |
| Rise Time | 5.5ns | |
| Fall Time | 8.5ns | |
| Number of Channels | 1 | |
| Features | Overcurrent Protection | |
| Current - Output Low(IOL) | 5.5A |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay(tpd) | 30ns;30ns | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 2.7A | |
| Rise Time | 5.5ns | |
| Fall Time | 8.5ns | |
| Number of Channels | 1 | |
| Features | Overcurrent Protection | |
| Current - Output Low(IOL) | 5.5A |
Introduction
The Si828x (Si8285 and Si8286) are isolated, high current gate drivers with integrated system safety and feedback functions. The devices are ideal for driving Silicon Carbide (SiC) FETs, power MOSFETs, and IGBTs used in a wide variety of inverter and motor control applications. The Si8285 and Si8286 isolated gate drivers utilize Skyworks' proprietary silicon isolation technology, supporting up to 5.0 kVrms withstand voltage per UL1577. This technology enables higher performance, reduced variation with temperature and age, tighter part-to-part matching, and superior common-mode rejection compared to other isolated gate driver technologies. The input to the device is a complementary digital input that can be utilized in several configurations. The input side of the isolation also has several control and feedback digital signals. The controller to the device receives information about the driver side power state (Si8285) and fault state of the device and recovers the device from fault through an active-low reset pin On the output side, the Si8285 provides separate pull-up and pull-down pins for the gate. The Si8286 has a single pin for both functions. A dedicated DSAT pin detects a desaturation condition and immediately shuts down the driver in a controlled manner using soft shutdown. The Si8285 device also integrates a Miller clamp to assure a strong turn-off of the power switch. Automotive Grade is available. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features
- System Safety Features
- DESAT detection
- FAULT feedback
- Undervoltage Lock Out (UVLO) including 13 and 15 V for SiC FET
- Soft shutdown on fault condition
- Ultra-fast short circuit protection <<1 µs
- Robust reference design for current boost, DESAT adjustment, soft shutdown tuning, and external Miller clamp transistor
- High-performance isolation technology
- High CMTI 125 kV/µs
- 30 V driver-side supply voltage
- Integrated Miller clamp (Si8285 only)
- Power ready pin (Si8285 only)
- Complementary driver control input
- Si8286 pin-out compatible with HCPL-316J
- Compact package: 16-pin widebody SOIC
- Automotive-grade OPNs available
- PPAP documentation support
- IMDS and CAMDS listing support
- AEC-Q100 Qualified
- Temp range: -40 to 125 °C
Applications
- SiC/IGBT/ MOSFET gate drives
- Industrial and renewable energy inverters
- AC, Brushless, and DC motor controls
- Variable-speed motor controllers
- Isolated switch mode power supplies
- Hybrid electric and electric vehicles
- Traction inverters
- On-board chargers
- Inductive chargers
- DC-DC converters
C17542689 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

