Coilcraft LPS4018-474MRC
| Manufacturer | |
| Mfr. Part # | LPS4018-474MRC |
| LCSC Part # | C17541024 |
| Package | SMD,3.9x3.9mm |
| Customer # | |
| Description | 470uH Magnetic Shielded Inductor 140mA SMD,3.9x3.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,3.9x3.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
76 
76
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9304 | $ 0.93 |
10+ | $ 0.7618 | $ 7.62 |
30+ | $ 0.6697 | $ 20.09 |
100+ | $ 0.5651 | $ 56.51 |
500+ | $ 0.5183 | $ 259.15 |
1,000+ | $ 0.4965 | $ 496.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$