EVER OHMS CR2512F3M00E04Z
| Manufacturer |
EVER OHMS
Asian Brands |
| Mfr. Part # | CR2512F3M00E04Z |
| LCSC Part # | C175400 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 3MΩ ±1% 1W 2512 |
| Description | 3MΩ 1W 200V ±100ppm/℃ Thick Film Resistor ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.063 | $ 0.63 |
100+ | $ 0.0492 | $ 4.92 |
300+ | $ 0.0424 | $ 12.72 |
1,000+ | $ 0.0372 | $ 37.20 |
4,000+ | $ 0.0331 | $ 132.40 |
8,000+ | $ 0.031 | $ 248.00 |
Standard Packaging 4000/Full
Reel | ||