MICROCHIP MQ2N5115
| Manufacturer | |
| Mfr. Part # | MQ2N5115 |
| LCSC Part # | C17539931 |
| Package | TO-18(TO-206AA) |
| Customer # | |
| Description | 500mW 1 P-Channel 15mA 100Ω 30V TO-18(TO-206AA) JFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | MICROCHIP | |
| Package | TO-18(TO-206AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 141.0054 | $ 141.01 |
200+ | $ 56.2625 | $ 11252.50 |
500+ | $ 54.3828 | $ 27191.40 |
1,000+ | $ 53.4543 | $ 53454.30 |
Standard Packaging 1/Full
Bag | ||