Tekscan A401-25
| Manufacturer | |
| MPN | A401-25 |
| LCSC Part # | C17539860 |
| Packaging | - |
| Customer # | |
| Key Attributes | 31751.5N Force Sensors, Load Cells RoHS |
| Datasheet | Tekscan A401-25 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Force Sensors, Load Cells | |
| Manufacturer | Tekscan | |
| Packaging | - | |
| Operating Force | 31751.5N | |
| Operating Temperature | -40℃~+60℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Force Sensors, Load Cells | |
| Manufacturer | Tekscan | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Force | 31751.5N | |
| Operating Temperature | -40℃~+60℃ |
Introduction
The FlexiForce A401 is our standard piezoresistive force sensor with the largest sensing area. It is available off-the-shelf for proof-of-concept applications and in volume quantities for design applications. The A401 is compatible with our test & measurement, prototyping, and embedded electronics, including the FlexiForce Sensor Characterization Kit, FlexiForce Prototyping Kit, FlexiForce QuickStart Board, and ELF System. It can also be used with your own electronics or a multimeter.
Features
- Lightweight and flexible
- Easy to use
- Convenient and affordable
Applications
- Test & Measurement
- Prototyping
- Embedded Electronics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Force Sensors, Load Cells | |
| Manufacturer | Tekscan | |
| Packaging | - | |
| Operating Force | 31751.5N | |
| Operating Temperature | -40℃~+60℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Force Sensors, Load Cells | |
| Manufacturer | Tekscan | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Force | 31751.5N | |
| Operating Temperature | -40℃~+60℃ |
Introduction
The FlexiForce A401 is our standard piezoresistive force sensor with the largest sensing area. It is available off-the-shelf for proof-of-concept applications and in volume quantities for design applications. The A401 is compatible with our test & measurement, prototyping, and embedded electronics, including the FlexiForce Sensor Characterization Kit, FlexiForce Prototyping Kit, FlexiForce QuickStart Board, and ELF System. It can also be used with your own electronics or a multimeter.
Features
- Lightweight and flexible
- Easy to use
- Convenient and affordable
Applications
- Test & Measurement
- Prototyping
- Embedded Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

