NTE Electronics NTE5332
| Manufacturer | |
| MPN | NTE5332 |
| LCSC Part # | C17539068 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 50A 1.2V@1A 1A 600V DIP-4 Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.2V@1A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.2V@1A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction
- Surge overload rating: 50A (peak)
- Suitable for PCB mounting
- Guaranteed high temperature soldering: +285℃ for 10 seconds at 5 lbs (2.3 kg) pull
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6777 | $ 3.68 |
| 200+ | $ 1.4678 | $ 293.56 |
| 500+ | $ 1.4193 | $ 709.65 |
| 1,000+ | $ 1.3951 | $ 1395.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.2V@1A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.2V@1A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction
- Surge overload rating: 50A (peak)
- Suitable for PCB mounting
- Guaranteed high temperature soldering: +285℃ for 10 seconds at 5 lbs (2.3 kg) pull
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

