LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP APTM100H45SCTG product image
Images for reference only

MICROCHIP APTM100H45SCTG

Manufacturer
MPN
APTM100H45SCTG
LCSC Part #
C17538972
Packaging
-
Customer #
Key Attributes
1kV 18A 540mΩ@10V 357W 5V 4 N-Channel FET, MOSFET Arrays RoHS
DatasheetMICROCHIP APTM100H45SCTG
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 229.0797$ 229.08
200+$ 215.1521$ 43030.42
500+$ 207.9624$ 103981.20
1,000+$ 204.4101$ 204410.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerMICROCHIP
Packaging-
Drain to Source Voltage1kV
Current - Continuous Drain(Id)18A
RDS(on)540mΩ@10V
Pd - Power Dissipation357W
Gate Threshold Voltage (Vgs(th))5V
TypeN-Channel
ConfigurationFull bridge
Reverse Transfer Capacitance (Crss@Vds)120pF
Number4 N-Channel
Input Capacitance(Ciss)4.35nF
Gate Charge(Qg)154nC@10V
Operating Temperature-40℃~+150℃
Output Capacitance(Coss)715pF

Features

AI Translation
  • Power MOS 7 MOSFETs
  • Low on-resistance (RDSon)
  • Low input capacitance and Miller capacitance
  • Low gate charge
  • Avalanche energy rated
  • Paralleled SiC Schottky diodes
  • Zero reverse recovery
  • Zero forward recovery
  • Switching characteristics independent of temperature
  • Positive temperature coefficient of forward voltage (VF)
  • Kelvin source for easy gate drive
  • Ultra-low stray inductance
  • Symmetrical design
  • Lead frame for power connections
  • Integrated thermistor for temperature monitoring
  • Highly integrated

Applications

AI Translation
  • Motor Control
  • Switch Mode Power Supply
  • Uninterruptible Power Supply