VISHAY VS-VSKT142/12PBF
| Manufacturer | |
| Mfr. Part # | VS-VSKT142/12PBF |
| LCSC Part # | C17538160 |
| Package | - |
| Customer # | |
| Description | 200mA 150mA 1.2kV 2 SCR SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 86.7928 | $ 86.79 |
195+ | $ 34.6308 | $ 6753.01 |
495+ | $ 33.4737 | $ 16569.48 |
1,005+ | $ 32.9023 | $ 33066.81 |
Standard Packaging 15/Full
Bag | ||