ADI ADSP-1401KP
| Manufacturer | |
| MPN | ADSP-1401KP |
| LCSC Part # | C17537727 |
| Packaging | DIP-48 |
| Customer # | |
| Key Attributes | Program Sequencer ADSP-1401 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | ADI | |
| Packaging | DIP-48 | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 137.792 | $ 137.79 |
| 200+ | $ 54.9803 | $ 10996.06 |
| 500+ | $ 53.1426 | $ 26571.30 |
| 1,000+ | $ 52.2356 | $ 52235.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

