DIODES ZXTD2090E6TA
| Manufacturer | |
| Mfr. Part # | ZXTD2090E6TA |
| LCSC Part # | C17537238 |
| Package | SOT-26 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 1A SOT-26 |
| Description | Bipolar (BJT) Transistor NPN 50V 1A 215MHz 1.7W Surface Mount SOT-26 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Package | SOT-26 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,889
2,889
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5744 | $ 0.57 |
10+ | $ 0.517 | $ 5.17 |
30+ | $ 0.4867 | $ 14.60 |
100+ | $ 0.4579 | $ 45.79 |
500+ | $ 0.4404 | $ 220.20 |
1,000+ | $ 0.4324 | $ 432.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$