RENESAS HN27C4096AHG85
| Manufacturer | |
| MPN | HN27C4096AHG85 |
| LCSC Part # | C17536478 |
| Packaging | CDIP-40 |
| Customer # | |
| Key Attributes | 4Mbit 4.5V~5.5V Parallel Port (Parallel) CDIP-40 Memory |
| Datasheet | RENESAS HN27C4096AHG85 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | CDIP-40 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | CDIP-40 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Features | - | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | Parallel Port (Parallel) |
Introduction
The HN27C4096AHG/AHCC is a 4-megabit UV erasable and electrically programmable read-only memory featuring high-speed access time and programming speed. Manufactured using advanced fine-process and high-speed circuit technology, the HN27C4096AHG/AHCC achieves high-speed access time. It is therefore suitable for 16-bit microcomputer systems using high-speed microcomputers such as the 80286/68020. The HN27C4096AHG/AHCC employs a page programming mode to provide high-speed programming capability. The device is available in two package options: a 40-pin ceramic DIP and a 44-pin JLCC package.
Features
- High-speed
- Access time: 85ns (max)
- Low power consumption
- Active mode: 35mW/MHz (typical)
- Fast high-reliability page programming and fast high-reliability programming
- Programming voltage: +12.5V DC
- Programming time: 3.5s (min) (page programming theoretical value)
- TTL-compatible inputs and outputs in read and program modes
- Pin configuration: 40-pin JEDEC standard, 44-pin JLCC JEDEC standard
- Device identification mode: manufacturer code and device code
- Fully compatible with HN27C4096HG/HCC series
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | CDIP-40 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | CDIP-40 | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Features | - | |
| Memory Size | 4Mbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | Parallel Port (Parallel) |
Introduction
The HN27C4096AHG/AHCC is a 4-megabit UV erasable and electrically programmable read-only memory featuring high-speed access time and programming speed. Manufactured using advanced fine-process and high-speed circuit technology, the HN27C4096AHG/AHCC achieves high-speed access time. It is therefore suitable for 16-bit microcomputer systems using high-speed microcomputers such as the 80286/68020. The HN27C4096AHG/AHCC employs a page programming mode to provide high-speed programming capability. The device is available in two package options: a 40-pin ceramic DIP and a 44-pin JLCC package.
Features
- High-speed
- Access time: 85ns (max)
- Low power consumption
- Active mode: 35mW/MHz (typical)
- Fast high-reliability page programming and fast high-reliability programming
- Programming voltage: +12.5V DC
- Programming time: 3.5s (min) (page programming theoretical value)
- TTL-compatible inputs and outputs in read and program modes
- Pin configuration: 40-pin JEDEC standard, 44-pin JLCC JEDEC standard
- Device identification mode: manufacturer code and device code
- Fully compatible with HN27C4096HG/HCC series
C17536478 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

