LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE5344 product image
Images for reference only

NTE Electronics NTE5344RoHS

Manufacturer
MPN
NTE5344
LCSC Part #
C17535761
Packaging
-
Customer #
Key Attributes
300A 1.2V@20A 40A 1kV Bridge Rectifiers RoHS
Datasheetpdf iconNTE Electronics NTE5344
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.6142$ 36.61
200+$ 14.6106$ 2922.12
500+$ 14.1213$ 7060.65
1,000+$ 13.8805$ 13880.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerNTE Electronics
Packaging-
Non-Repetitive Peak Forward Surge Current300A
Operating Junction Temperature Range-
Voltage - Forward(Vf@If)1.2V@20A
Reverse Leakage Current (Ir)10uA@1000V
Current - Rectified40A
Voltage - DC Reverse(Vr)1kV

Features

AI Translation
  • Per Leg Electrical Characteristics (Unless Otherwise Specified, TA = +25°C)
  • Peak Reverse Voltage: 200V for NTE5340, 600V for NTE5342, 1000V for NTE5344
  • Average Forward Current (TC = +55°C), IF(AV): 40A
  • Maximum Peak Surge Current (8.3ms), IFSM: 300A
  • Maximum Instantaneous Forward Voltage Drop (IF = 20A), VF: 1.2V
  • Maximum DC Reverse Current: 10uA at TA = +25°C, 100uA at TA = +100°C
  • Thermal Resistance, Junction to Case (Full Bridge), RthJC: 1.2°C/W
  • Maximum Operating Temperature, Topr: +175°C
  • Storage Temperature Range, Tstg: -55°C to +175°C