LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Insignis Technology Corporation NDQ48PFQ-8NET TR product image
Zdjęcia poglądowe

Insignis Technology Corporation NDQ48PFQ-8NET TR

Producent
Nr części prod.
NDQ48PFQ-8NET TR
Nr LCSC
C17535297
Opak.
FBGA-78(7.5x10.6)
Numer Klienta
Klucz. cechy
4Gbit 1.2GHz DDR4 SDRAM FBGA-78(7.5x10.6) Memory RoHS
Karta KatalogowaInsignis Technology Corporation NDQ48PFQ-8NET TR
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 18.8411$ 18.84
200+$ 7.5174$ 1503.48
500+$ 7.2674$ 3633.70
1,000+$ 7.1432$ 7143.20
Standardowa Obudowa2500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Memory/Memory
ProducentInsignis Technology Corporation
Opak.FBGA-78(7.5x10.6)
Operating Temperature0℃~+95℃
FeaturesAuto self-refresh;Auto precharge function;Asynchronous reset function;Write leveling function;CRC function;Dynamic on-chip termination;ZQ calibration function;Data mask function
Refresh Current-
Memory Size4Gbit
Voltage - Supply1.14V~1.26V;-
Clock Frequency1.2GHz
Memory FormatDDR4 SDRAM

Opis

Tłumaczenie AI

DDR4 SDRAM is a high-speed dynamic random access memory with an internal organization of 16 banks (4 bank groups, 4 banks per group). DDR4 SDRAM employs an 8n prefetch architecture to achieve high-speed operation. The 8n prefetch architecture is coupled with an interface designed to transfer two data words per clock cycle at the I/O pins. A single DDR4 SDRAM read or write operation consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and eight corresponding n-bit wide, half-clock-cycle data transfers at the I/O pins.

Read and write accesses to the DDR4 SDRAM are burst-oriented, starting at a selected location and continuing for a burst length of 8 or a "truncated" burst length of 4 in a programmed sequence. Accesses begin with the registration of an ACTIVATE command, followed by a READ or WRITE command. The address bits registered coincident with the ACTIVATE command are used to select the bank group and row to be activated (BG0 selects the bank group; BA0–BA1 select the bank; A0–A14 select the row). The address bits registered coincident with the READ or WRITE command are used to select the starting column location for the burst operation, to determine whether an Auto Precharge command is to be issued (via A10), and to "on-the-fly" select BC4 or BL8 mode (via A12) when enabled by the mode register.

Prior to normal operation, the DDR4 SDRAM must be powered up and initialized in a predefined manner. The following sections provide detailed information on device reset and initialization, register definitions, command descriptions, and device operation.

Funkcje

Tłumaczenie AI
  • JEDEC compliant
  • Fast clock rate: 1200/1333MHz
  • Power supply:
    • VDD and VDDQ = +1.2V ± 0.06V
    • VPP = +2.5V - 0.125V / +0.25V
  • Operating temperature range:
    • Extended Test (ET): TC = 0 ~ 95°C
    • Industrial Temperature (IT): TC = -40 ~ 95°C
    • Automotive Temperature (AT): TC = -40 ~ 105°C
  • Supports JEDEC clock jitter specification
  • Differential bidirectional data strobe, DQS and DQS#
  • Differential clock, CK and CK#
  • 16 internal banks: 4 bank groups, 4 banks per group
  • Per-bank-group I/O gating architecture
  • 8n-bit prefetch architecture
  • Precharge and active power down
  • Auto refresh and self refresh
  • Low Power Auto Self-Refresh (LPASR)
  • Self-refresh abort
  • Fine granularity refresh
  • Write leveling
  • DQ training via MPR
  • Programmable preamble supporting 1tCK and 2tCK modes
  • Command/Address (CA) parity
  • Data bus write Cyclic Redundancy Check (CRC)
  • Internal VREFDQ training
  • Read preamble training
  • Gear-down mode
  • Per-DRAM addressability (P)
  • Output driver impedance control
  • Dynamic On-Die Termination (ODT)
  • Input data mask (DM) and data bus inversion (DBI)
  • ZQ calibration
  • Command/Address Latency (CAL)
  • Maximum Power Saving Mode (MPSM)
  • Asynchronous reset
  • DLL enable/disable
  • Burst length (BL8/BC4/BC4 or on-the-fly select 8)
  • Burst type: sequential/interleave
  • CAS Latency (CL)
  • CAS Write Latency (CWL)
  • Additive Latency (AL): 0, CL - 1, CL - 2
  • Average refresh period:
    • 8192 cycles/64ms (7.8us at -40°C ≤ TC ≤ +85°C)
    • 8192 cycles/32ms (3.9us at +85°C ≤ Tc ≤ +95°C)
    • 8192 cycles/16ms (1.95us at +95°C ≤ TC ≤ +105°C)
  • Data interface: Pseudo Open Drain (POD)
  • RoHS compliant
  • Hard Post Package Repair (hPPR)
  • Soft Post Package Repair (sPPR)
  • 78-ball 7.5×10.6×1.2mm FBGA package
  • Lead-free and halogen-free

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
AS4C512M8D4-83BCNAlliance MemoryPodobneFBGA-78(7.5x10.6)0$ 12.9272
AS4C512M8D4-83BCNTRAlliance MemoryPodobneFBGA-78(7.5x10.6)0$ 21.728
NDQ48PFQ-8XETInsignis Technology CorporationPodobneFBGA-78(7.5x10.6)0$ 18.8411
NDQ48PFQ-8NETInsignis Technology CorporationPodobneFBGA-78(7.5x10.6)0$ 18.8411
NDQ48PFQ-8XET TRInsignis Technology CorporationPodobneFBGA-78(7.5x10.6)0$ 18.8501