LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MACOM MASWSS0178TR-3000 product image
  • MASWSS0178TR-3000 thumbnail 1
  • MASWSS0178TR-3000 thumbnail 2
  • MASWSS0178TR-3000 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

MACOM MASWSS0178TR-3000

Hersteller
Herst.-Teilenr.
MASWSS0178TR-3000
LCSC-Nr.
C17534598
Verp.
MSOP-8-EP
Kundennummer
Hauptmerkm.
0.01-3.0GHzSPDTHighIsolationTerminatedSwitch
DatenblattMACOM MASWSS0178TR-3000
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 10
10 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 7.8008$ 7.80
10+$ 7.6058$ 76.06
30+$ 7.4746$ 224.24
100+$ 7.3435$ 734.35
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRF and Wireless/RF Switches
HerstellerMACOM
Verp.MSOP-8-EP
Frequency range-
FeaturesIntegrated impedance matching network
Voltage - Supply5V
operating temperature-40℃~+85℃

Beschreibung

KI-Übersetzung

The MASWSS0178 GaAs monolithic switch provides high isolation in a lead-free, plastic surface mount package. The MASWSS0178 is ideal for applications across a broad range of frequencies including synthesizer switching, transmit / receive switching, switch matrices and filter banks in systems such as radio and cellular equipment, PCS, GPS, and fiber optic modules. M/A-COM Technology fabricates the MASWSS0178 using a 1.0-micron gate length MESFET process. The process features full chip passivation for performance and reliability.

Merkmale

KI-Übersetzung
  • Positive voltage control: 0/+5
  • High isolation: 55 dB @ 0.9 GHz, 50 dB @ 1.9 GHz
  • 50 Ω internal termination
  • Low insertion loss: 0.6 dB @ 0.9 GHz, 0.7 dB @ 1.9 GHz
  • Lead-free MSOP-8-EP package
  • Halogen-free "green" molding compound
  • 260℃ reflow soldering support, RoHS-compliant MASwSS0024 version