SKYWORKS SI8235BD-AS
| Produttore | |
| Cod. Prod. | SI8235BD-AS |
| Cod. LCSC | C17533126 |
| Imballo | SOIC-16 |
| Numero Cliente | |
| Attr. chiave | 2A 12ns 12ns 4A SOIC-16 Isolators - Gate Drivers |
| Scheda Tecnica | SKYWORKS SI8235BD-AS |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Isolators - Gate Drivers | |
| Produttore | SKYWORKS | |
| Imballo | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay(tpd) | 30ns;30ns | |
| Load Type | MOSFET;IGBT | |
| Current - Output High(IOH) | 2A | |
| Rise Time | 12ns | |
| Fall Time | 12ns | |
| Number of Channels | 2 | |
| Features | Enable shutdown | |
| Current - Output Low(IOL) | 4A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Isolators - Gate Drivers | |
| Produttore | SKYWORKS | |
| Imballo | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay(tpd) | 30ns;30ns | |
| Load Type | MOSFET;IGBT |
| Tipo | Descrizione | |
|---|---|---|
| Current - Output High(IOH) | 2A | |
| Rise Time | 12ns | |
| Fall Time | 12ns | |
| Number of Channels | 2 | |
| Features | Enable shutdown | |
| Current - Output Low(IOL) | 4A |
Descrizione
The Si823x isolated driver family combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, while the Si8232/5/7/8 are dual drivers. Versions with peak output currents of 0.5 A (Si8230/1/2/7) and 4.0 A (Si8233/4/5/8) are available. All drivers operate with a maximum supply voltage of 24 V. The Si823x drivers utilize Skyworks' proprietary silicon isolation technology, which provides up to 5 kVRMS withstand voltage per UL1577 and fast 45 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with >400 mV hysteresis are available in individual control input (Si8230/2/3/5/7/8) or PWM input (Si8231/4) configurations. High integration, low propagation delay, small installed size, flexibility, and cost-effectiveness make the Si823x family ideal for a wide range of isolated MOSFET/IGBT gate drive applications. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Caratteristiche
- Two completely isolated drivers in one package
- Up to 5 kVRMS input-to-output isolation
- Up to 1500 VDC peak driver-to-driver differential voltage
- HS/LS and dual driver versions
- Up to 8 MHz switching frequency
- 0.5 A peak output (Si8230/1/2/7)
- 4.0 A peak output (Si8233/4/5/8)
- High electromagnetic immunity
- RoHS-compliant packages: SOIC-14/16 wide body, SOIC-16 narrow body, LGA-14, QFN-14 (pin to pin compatible with LGA-14 packages)
- AEC-Q100 qualification
- Automotive-grade OPNs available
- AIAG compliant PPAP documentation support
- IMDS and CAMDS listing support
Applicazioni
- Industrial Applications:
- Power delivery systems
- Motor control systems
- Isolated dc-dc power supplies
- Lighting control systems
- Plasma displays
- Solar and industrial inverters
- Automotive Applications:
- On-board chargers
- Battery management systems
- Charging stations
- Traction inverters
- Hybrid Electric Vehicles
- Battery Electric Vehicles
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Isolators - Gate Drivers | |
| Produttore | SKYWORKS | |
| Imballo | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay(tpd) | 30ns;30ns | |
| Load Type | MOSFET;IGBT | |
| Current - Output High(IOH) | 2A | |
| Rise Time | 12ns | |
| Fall Time | 12ns | |
| Number of Channels | 2 | |
| Features | Enable shutdown | |
| Current - Output Low(IOL) | 4A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Isolators - Gate Drivers | |
| Produttore | SKYWORKS | |
| Imballo | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay(tpd) | 30ns;30ns | |
| Load Type | MOSFET;IGBT |
| Tipo | Descrizione | |
|---|---|---|
| Current - Output High(IOH) | 2A | |
| Rise Time | 12ns | |
| Fall Time | 12ns | |
| Number of Channels | 2 | |
| Features | Enable shutdown | |
| Current - Output Low(IOL) | 4A |
Descrizione
The Si823x isolated driver family combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, while the Si8232/5/7/8 are dual drivers. Versions with peak output currents of 0.5 A (Si8230/1/2/7) and 4.0 A (Si8233/4/5/8) are available. All drivers operate with a maximum supply voltage of 24 V. The Si823x drivers utilize Skyworks' proprietary silicon isolation technology, which provides up to 5 kVRMS withstand voltage per UL1577 and fast 45 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with >400 mV hysteresis are available in individual control input (Si8230/2/3/5/7/8) or PWM input (Si8231/4) configurations. High integration, low propagation delay, small installed size, flexibility, and cost-effectiveness make the Si823x family ideal for a wide range of isolated MOSFET/IGBT gate drive applications. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Caratteristiche
- Two completely isolated drivers in one package
- Up to 5 kVRMS input-to-output isolation
- Up to 1500 VDC peak driver-to-driver differential voltage
- HS/LS and dual driver versions
- Up to 8 MHz switching frequency
- 0.5 A peak output (Si8230/1/2/7)
- 4.0 A peak output (Si8233/4/5/8)
- High electromagnetic immunity
- RoHS-compliant packages: SOIC-14/16 wide body, SOIC-16 narrow body, LGA-14, QFN-14 (pin to pin compatible with LGA-14 packages)
- AEC-Q100 qualification
- Automotive-grade OPNs available
- AIAG compliant PPAP documentation support
- IMDS and CAMDS listing support
Applicazioni
- Industrial Applications:
- Power delivery systems
- Motor control systems
- Isolated dc-dc power supplies
- Lighting control systems
- Plasma displays
- Solar and industrial inverters
- Automotive Applications:
- On-board chargers
- Battery management systems
- Charging stations
- Traction inverters
- Hybrid Electric Vehicles
- Battery Electric Vehicles
C17533126 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

