LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1N4007GP-E3/73 product image
Images for reference only

VISHAY 1N4007GP-E3/73RoHS

Manufacturer
MPN
1N4007GP-E3/73
LCSC Part #
C17532289
Packaging
DO-204AL(DO-41)
Customer #
Key Attributes
1kV 1 Independent 1.1V@1A 1A DO-204AL(DO-41) Single Diodes RoHS
Datasheetpdf iconVISHAY 1N4007GP-E3/73
In-Stock: 740
740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1713$ 0.86
50+$ 0.1677$ 8.39
150+$ 0.1652$ 24.78
500+$ 0.1628$ 81.40
Standard Packaging3000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-204AL(DO-41)
Voltage - DC Reverse (Vr) (Max)1kV
Operating Junction Temperature Range-65℃~+175℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)5uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece