MAXIM DS1721U+T&R
| Manufacturer | |
| Mfr. Part # | DS1721U+T&R |
| LCSC Part # | C17532065 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 2-Wire Digital Thermometer and Thermostat |
| Description | -55℃~+125℃ I2C ±1℃ 2.7V~5.5V MSOP-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9326 | $ 3.93 |
10+ | $ 3.8336 | $ 38.34 |
30+ | $ 3.7681 | $ 113.04 |
100+ | $ 3.7011 | $ 370.11 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$