LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
Littelfuse USUG1000-203K product image
Imagens ilustrativas

Littelfuse USUG1000-203KRoHS

Fabricante
Cód. da peça
USUG1000-203K
Nº LCSC
C17531986
Emb.
DO-204AH(DO-35)
Número do Cliente
Atrib. princ.
20kΩ 20mW DO-204AH(DO-35) NTC Thermistors RoHS
Folha de Dadospdf iconLittelfuse USUG1000-203K
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 0.2216$ 0.22
200+$ 0.0885$ 17.70
500+$ 0.0855$ 42.75
1,000+$ 0.0841$ 84.10
Encapsulamento Padrão500/Full Bag
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaSensors, Transducers/Temperature Sensors/NTC Thermistors
FabricanteLittelfuse
Emb.DO-204AH(DO-35)
Resistance @ 25℃20kΩ
Power(Watts)20mW
Operating Temperature-40℃~+150℃
B Constant (25℃/100℃)-
B Constant (25℃/85℃)-
B Constant (25℃/75℃)-
B Constant Tolerance-
B Constant (25℃/50℃)-

Descrição

Tradução por IA

Littelfuse low-cost interchangeable glass-encapsulated thermistors are manufactured using ultra-stable, high-precision NTC chips hermetically sealed in glass (DO-35 diode-style) packages. The result is excellent long-term reliability and stability, even under harsh environmental or thermal conditions. They are ideal for applications where interchangeability eliminates the need for costly individual circuit calibration. Their uniform dimensions and axial lead configuration make them particularly well-suited for use with automated insertion equipment.

Recursos

Tradução por IA
  • Temperature rating: -40°C ~ +150°C
  • Glass package, hermetically sealed
  • Excellent long-term stability
  • Tin-plated CSS leads, solderable or weldable

Aplicações

Tradução por IA

It seems the text to translate is missing from your message. Could you please provide the Chinese text you'd like me to translate?