DIODES BAS16VA-7
| Manufacturer | |
| MPN | BAS16VA-7 |
| LCSC Part # | C17531798 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | 3 Independent 4ns 100V 200mA 715mV@1mA SOT-563 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Diode Configuration | 3 Independent | |
| Pd - Power Dissipation | 350mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 715mV@1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Low forward voltage: 0.715V max at 1mA
- Fast reverse recovery: 4ns max
- Low capacitance: 1.5pF max
- Low leakage current
- Ultra-small SMT package
- High-efficiency thermal copper alloy leadframe for high power dissipation
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free "Green" device
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2785 | $ 0.28 |
| 10+ | $ 0.2719 | $ 2.72 |
| 30+ | $ 0.2687 | $ 8.06 |
| 100+ | $ 0.2654 | $ 26.54 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Diode Configuration | 3 Independent | |
| Pd - Power Dissipation | 350mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 715mV@1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Low forward voltage: 0.715V max at 1mA
- Fast reverse recovery: 4ns max
- Low capacitance: 1.5pF max
- Low leakage current
- Ultra-small SMT package
- High-efficiency thermal copper alloy leadframe for high power dissipation
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free "Green" device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



