LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE5305 product image
Images for reference only

NTE Electronics NTE5305RoHS

Manufacturer
MPN
NTE5305
LCSC Part #
C17530865
Packaging
-
Customer #
Key Attributes
50A 1V@1A 1.5A 600V Bridge Rectifiers RoHS
Datasheetpdf iconNTE Electronics NTE5305
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1018$ 4.10
200+$ 1.6374$ 327.48
500+$ 1.5829$ 791.45
1,000+$ 1.5556$ 1555.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerNTE Electronics
Packaging-
Non-Repetitive Peak Forward Surge Current50A
Operating Junction Temperature Range-55℃~+125℃
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf@If)1V@1A
Current - Rectified1.5A
Voltage - DC Reverse(Vr)600V

Features

AI Translation
  • High reverse voltage up to 1000V
  • Surge overload rating up to 50A (peak)
  • Suitable for PCB assembly