Infineon CYPD3172-24LQXQ
| Produttore | |
| Cod. Prod. | CYPD3172-24LQXQ |
| Cod. LCSC | C17528408 |
| Imballo | QFN-24(4x4) |
| Numero Cliente | |
| Attr. chiave | ARM Cortex-M0 QFN-24(4x4) Application Specific Microcontrollers RoHS |
| Scheda Tecnica | Infineon CYPD3172-24LQXQ |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Produttore | Infineon | |
| Imballo | QFN-24(4x4) | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Produttore | Infineon | |
| Imballo | QFN-24(4x4) |
| Tipo | Descrizione | |
|---|---|---|
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 |
Descrizione
EZ-PD™ CCG3PA-NFET is a highly integrated USB Type-C port controller with NFET-Gate driver that complies with the latest USB Type-C and PD standards and is targeted for Power adapters. CCG3PA-NFET provides additional functionalities and BOM integration advantages. CCG3PA-NFET uses proprietary M0S8 technology with a complete Type-C USB-PD transceiver, all termination resistors required for a Type-C port, VBUS NFET gate driver and an integrated feedback control circuitry for voltage (VBUS) regulation. It is available in 24-pin QFN package.
Caratteristiche
- Supports one USB Type-C port
- Supports USB PD2.0, PD3.0 with PPS, QC4+, QC4.0, QC3.0, QC2.0, Samsung AFC, Apple charging and BC v1.2 charging protocols
- Configurable overvoltage protection (OVP), undervoltage protection (UVP), overcurrent protection (OCP), short circuit protection (SCP), and over-temperature protection (OTP)
- Integrates all termination on DP/DM lines, low-side current sense amplifier (LSCSA), 2x VBUS discharge FETs, and a NFET gate driver to drive the load switch
- Analog regulation of secondary side feedback node (direct feedback or opto coupler)
- Supports independent constant current (CC) and constant voltage (CV) modes of operation
- Protects against accidental VBUS to CC short
- 6 GPIOs for independent functionality
- 24-QFN package with -40 ℃ to +105 ℃ extended industrial temperature range
Applicazioni
- USB PD 3.0 PPS Power Adapter
- Quick Charge 4.0 Power Adapter
- Power adapters supporting both USB PD and legacy charging
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.2834 | $ 2.28 |
| 200+ | $ 0.9118 | $ 182.36 |
| 490+ | $ 0.8818 | $ 432.08 |
| 980+ | $ 0.866 | $ 848.68 |
Package Standard490/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Produttore | Infineon | |
| Imballo | QFN-24(4x4) | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Produttore | Infineon | |
| Imballo | QFN-24(4x4) |
| Tipo | Descrizione | |
|---|---|---|
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 |
Descrizione
EZ-PD™ CCG3PA-NFET is a highly integrated USB Type-C port controller with NFET-Gate driver that complies with the latest USB Type-C and PD standards and is targeted for Power adapters. CCG3PA-NFET provides additional functionalities and BOM integration advantages. CCG3PA-NFET uses proprietary M0S8 technology with a complete Type-C USB-PD transceiver, all termination resistors required for a Type-C port, VBUS NFET gate driver and an integrated feedback control circuitry for voltage (VBUS) regulation. It is available in 24-pin QFN package.
Caratteristiche
- Supports one USB Type-C port
- Supports USB PD2.0, PD3.0 with PPS, QC4+, QC4.0, QC3.0, QC2.0, Samsung AFC, Apple charging and BC v1.2 charging protocols
- Configurable overvoltage protection (OVP), undervoltage protection (UVP), overcurrent protection (OCP), short circuit protection (SCP), and over-temperature protection (OTP)
- Integrates all termination on DP/DM lines, low-side current sense amplifier (LSCSA), 2x VBUS discharge FETs, and a NFET gate driver to drive the load switch
- Analog regulation of secondary side feedback node (direct feedback or opto coupler)
- Supports independent constant current (CC) and constant voltage (CV) modes of operation
- Protects against accidental VBUS to CC short
- 6 GPIOs for independent functionality
- 24-QFN package with -40 ℃ to +105 ℃ extended industrial temperature range
Applicazioni
- USB PD 3.0 PPS Power Adapter
- Quick Charge 4.0 Power Adapter
- Power adapters supporting both USB PD and legacy charging
C17528408 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| CYPD3172-24LQXQT | Infineon | QFN-24(4x4) | 0 | $ 2.2584 |

