BIVAR FLPR2.5-UR
| Manufacturer | |
| MPN | FLPR2.5-UR |
| LCSC Part # | C17527667 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20mA 200mcd Red 1.7V Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Luminous Intensity | 200mcd | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V | |
| Viewing Angle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Available in 0.1 inch increments only
- Reverse voltage 5V
- Reverse current 100μA
- Operating temperature range -25℃~85℃
- Storage temperature -30℃~100℃
- Lead soldering temperature (1/16 inch from body) 260℃ for 5 seconds
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4418 | $ 3.44 |
| 200+ | $ 1.373 | $ 274.60 |
| 500+ | $ 1.3273 | $ 663.65 |
| 1,000+ | $ 1.3053 | $ 1305.30 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

