LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SQJB70EP-T1_BE3 product image
Images for reference only

VISHAY SQJB70EP-T1_BE3RoHS

Manufacturer
MPN
SQJB70EP-T1_BE3
LCSC Part #
C17527637
Packaging
-
Customer #
Key Attributes
11.3A 95mΩ@10V 27W 3.5V 2 N-Channel FET, MOSFET Arrays RoHS
Datasheetpdf iconVISHAY SQJB70EP-T1_BE3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8301$ 0.83
200+$ 0.3318$ 66.36
500+$ 0.3212$ 160.60
1,000+$ 0.3151$ 315.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerVISHAY
Packaging-
Current - Continuous Drain(Id)11.3A
RDS(on)95mΩ@10V
Pd - Power Dissipation27W
Gate Threshold Voltage (Vgs(th))3.5V
Drain to Source Voltage100V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)16pF
Number2 N-Channel
Input Capacitance(Ciss)220pF
Gate Charge(Qg)4nC@10V
Operating Temperature-55℃~+175℃
Output Capacitance(Coss)160pF

Features

AI Translation
  • Trench power MOSFET
  • AEC-Q101 qualified
  • 100% tested for gate resistance (Rg) and unclamped inductive switching (UIS)
  • RoHS compliant
  • Halogen-free
  • N-channel MOSFET

Applications

AI Translation
  • Switching applications