NTE Electronics 1N270
| Manufacturer | |
| Mfr. Part # | 1N270 |
| LCSC Part # | C17525881 |
| Package | DO-7 |
| Customer # | |
| Description | 100V 1V@200mA 40mA DO-7 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | NTE Electronics | |
| Package | DO-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.1218 | $ 3.12 |
200+ | $ 1.2466 | $ 249.32 |
500+ | $ 1.2042 | $ 602.10 |
1,000+ | $ 1.1845 | $ 1184.50 |
Standard Packaging 6/Full
Bag | ||