BOURNS 2300LL-102-H-RC
| Manufacturer | |
| Mfr. Part # | 2300LL-102-H-RC |
| LCSC Part # | C17525249 |
| Package | Through Hole,D=32.5mm |
| Customer # | |
| Key Attributes | FIXED IND 1mH 3.5A 137mΩ Through Hole,D=32.5mm |
| Description | 3.5A 1mH 137mΩ ±15% Through Hole,D=32.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | Through Hole,D=32.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.3203 | $ 4.32 |
160+ | $ 1.7241 | $ 275.86 |
480+ | $ 1.6658 | $ 799.58 |
960+ | $ 1.6375 | $ 1572.00 |
Standard Packaging 80/Full
Bag | ||