LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Seoul Semiconductor Inc. S1W0-3030508003-0000003S-0P005 product image
  • S1W0-3030508003-0000003S-0P005 thumbnail 1
  • S1W0-3030508003-0000003S-0P005 thumbnail 2
  • S1W0-3030508003-0000003S-0P005 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

Seoul Semiconductor Inc. S1W0-3030508003-0000003S-0P005

Hersteller
Herst.-Teilenr.
S1W0-3030508003-0000003S-0P005
LCSC-Nr.
C17524538
Verp.
SMD3030-2P
Kundennummer
Hauptmerkm.
5000K 6V White -40℃~+85℃ SMD3030-2P LED White Lighting RoHS
DatenblattSeoul Semiconductor Inc. S1W0-3030508003-0000003S-0P005
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED White Lighting
HerstellerSeoul Semiconductor Inc.
Verp.SMD3030-2P
Lens Color-
Color Temperature5000K
Installation Method-
Wavelength - Dominant-
Viewing Angle120°
Voltage - Forward(Vf)6V
Power(Watts)-
Illumination ColorWhite
Operating Temperature-40℃~+85℃
Diode Configuration-

Beschreibung

KI-Übersetzung

This white surface-mount LED features a standard package size of 3.0x3.0x0.6mm. It incorporates a substrate consisting of a molded plastic reflector mounted over a lead frame. The die is placed inside the reflector cavity, which is encapsulated with silicone. The package design, combined with carefully selected component materials, gives these products high reliability.

Merkmale

KI-Übersetzung
  • Thermally enhanced package design
  • Mid to high power, up to 1.4W
  • Maximum drive current 400mA
  • Compact package dimensions
  • High color quality, minimum CRI 80 (R9 > 0)
  • Lead-free reflow soldering applications

Anwendungen

KI-Übersetzung
  • Replacement Lamps - Bulbs & Tubes
  • Commercial Lighting
  • Industrial Lighting
  • Residential Lighting