LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC143ZUBTL product image
  • DTC143ZUBTL thumbnail 1
  • DTC143ZUBTL thumbnail 2
  • DTC143ZUBTL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ROHM DTC143ZUBTLRoHS

Manufacturer
MPN
DTC143ZUBTL
LCSC Part #
C17523191
Packaging
UMT3F
Customer #
Key Attributes
50V 80 100mA NPN 1 NPN (Pre-Biased) 200mW UMT3F Single, Pre-Biased Bipolar Transistors RoHS
Datasheetpdf iconROHM DTC143ZUBTL

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingUMT3F
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain80
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@5mA,250uA
Input Resistor6.11kΩ
Resistor Ratio12
typeNPN
Number1 NPN (Pre-Biased)
Pd - Power Dissipation200mW
Input Voltage (VI(on)@Ic,Vce)1.3V@5mA,300mV
Voltage - Input(Max)(VI(off))500mV@100uA,5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.015$ 0.30
200+$ 0.0146$ 2.92
600+$ 0.0144$ 8.64
3,000+$ 0.0141$ 42.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$