MICROCHIP R3780
| Manufacturer | |
| MPN | R3780 |
| LCSC Part # | C17522857 |
| Packaging | DO-5 |
| Customer # | |
| Key Attributes | 800V 1.15V@200A 85A DO-5 Single Diodes |
| Datasheet | MICROCHIP R3780 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Voltage - Forward(Vf@If) | 1.15V@200A | |
| Reverse Leakage Current (Ir) | 25uA | |
| Current - Rectified | 85A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Voltage - Forward(Vf@If) | 1.15V@200A | |
| Reverse Leakage Current (Ir) | 25uA | |
| Current - Rectified | 85A | |
| Non-Repetitive Peak Forward Surge Current | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 135.3723 | $ 135.37 |
| 200+ | $ 54.0148 | $ 10802.96 |
| 500+ | $ 52.2093 | $ 26104.65 |
| 1,000+ | $ 51.3186 | $ 51318.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Voltage - Forward(Vf@If) | 1.15V@200A | |
| Reverse Leakage Current (Ir) | 25uA | |
| Current - Rectified | 85A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Voltage - Forward(Vf@If) | 1.15V@200A | |
| Reverse Leakage Current (Ir) | 25uA | |
| Current - Rectified | 85A | |
| Non-Repetitive Peak Forward Surge Current | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

