LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY GL41A-E3/96 product image
Images for reference only

VISHAY GL41A-E3/96RoHS

Manufacturer
MPN
GL41A-E3/96
LCSC Part #
C17522495
Packaging
DO-213AB
Customer #
Key Attributes
DIODE STANDARD 50V 1A DO-213AB
Datasheetpdf iconVISHAY GL41A-E3/96
In-Stock: 1,215
1,215 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2192$ 1.10
50+$ 0.1726$ 8.63
150+$ 0.1526$ 22.89
1,500+$ 0.1276$ 191.40
3,000+$ 0.1165$ 349.50
4,500+$ 0.1099$ 494.55
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-213AB
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)50V
Operating Junction Temperature Range-65℃~+175℃
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)10uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Ultrafast rectifier structure for high-reliability applications
  • Suitable for automated placement
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • MSL Level 1 per J-STD-020, LF max peak temperature 250℃

Applications

AI Translation

General-purpose rectification for power supplies, inverters, and converters, as well as freewheeling diodes in consumer, automotive, and telecommunications applications