NTE Electronics NTE5331
| Manufacturer | |
| MPN | NTE5331 |
| LCSC Part # | C17521565 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | 175A 1V@6A 6A 1kV SIP-4 Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1V@6A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High housing dielectric strength: 1500VRMS
- Surge overload rating: 175A (peak)
- Suitable for PCB
- Reliable construction with molded plastic technology
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.1646 | $ 16.16 |
| 200+ | $ 6.451 | $ 1290.20 |
| 500+ | $ 6.2344 | $ 3117.20 |
| 1,000+ | $ 6.1284 | $ 6128.40 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NTE Electronics | |
| Packaging | SIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Operating Junction Temperature Range | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1V@6A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High housing dielectric strength: 1500VRMS
- Surge overload rating: 175A (peak)
- Suitable for PCB
- Reliable construction with molded plastic technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

