LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power FASAS06SFR product image
Images for reference only

XP Power FASAS06SFRRoHS

Manufacturer
MPN
FASAS06SFR
LCSC Part #
C17521356
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Panel Mount Power Entry Modules (PEM) RoHS
Datasheetpdf iconXP Power FASAS06SFR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3316$ 15.33
210+$ 6.1178$ 1284.74
490+$ 5.9133$ 2897.52
1,015+$ 5.8118$ 5898.98
Standard Packaging35/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM)
ManufacturerXP Power
Packaging-
Leakage Current250uA;450uA
Filter TypeSingle-Phase Filter
Voltage - Input250V@AC
Mounting TypePanel Mount

Introduction

AI Translation

FASA combines an EMI filter with an IEC320-C14 inlet in a compact module, delivering excellent attenuation. Available in snap-in (FASASxxPFR) or screw-mount (FASASxxSFR) configurations for consumer, commercial, IT equipment, and instrumentation applications. When installed on mains-powered equipment, it provides excellent attenuation of conducted EMI from the mains while reducing any emissions conducted from the equipment back to the mains. Designed for Class I appliances, all models feature a shielded metal housing with bleed resistors to safely discharge filter capacitors upon power disconnection. Safety approvals include EN60939-2 for passive filters and ANSI/UL1283 for EMI filters. Operating temperature range is -40℃ to +110℃, with full-power operation up to +50℃.

Features

AI Translation
  • IEC 320 C14 filtered inlet
  • Screw-mount and snap-in versions
  • Compact design
  • Suitable for information technology equipment applications
  • Rated current: 1A, 3A, 6A, and 10A
  • 6.3×0.8mm quick-connect terminals
  • Bleed resistor
  • Shielded metal housing
  • Wide operating temperature range

Applications

AI Translation

Consumer, Commercial, Information Technology Equipment, Instrumentation

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.