Nexperia PMPB45EPAX
| Manufacturer | |
| MPN | PMPB45EPAX |
| LCSC Part # | C17520760 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized |
| Datasheet | Nexperia PMPB45EPAX |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Interface | - | |
| Voltage - Supply | - | |
| Features | - | |
| Operating Temperature | - | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Interface | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | - | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
P-channel enhancement-mode FET using trench MOSFET technology, in a leadless medium-power DFN2020MD-6 (SOT1220) SMD plastic package.
Features
AI Translation
- Extended temperature range Tj = 175℃
- Compact leadless ultra-thin SMD plastic package: 2×2×0.65mm
- 100% tin-plated solderable side pads for optical solder inspection
- Trench MOSFET technology
- AEC-Q101 qualified
Applications
AI Translation
- Relay driver
- High-speed line driver
- High-side load switch
- Switching circuit
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6462 | $ 2.65 |
| 200+ | $ 1.0558 | $ 211.16 |
| 500+ | $ 1.0209 | $ 510.45 |
| 1,000+ | $ 1.0043 | $ 1004.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Interface | - | |
| Voltage - Supply | - | |
| Features | - | |
| Operating Temperature | - | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Interface | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | - | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
P-channel enhancement-mode FET using trench MOSFET technology, in a leadless medium-power DFN2020MD-6 (SOT1220) SMD plastic package.
Features
AI Translation
- Extended temperature range Tj = 175℃
- Compact leadless ultra-thin SMD plastic package: 2×2×0.65mm
- 100% tin-plated solderable side pads for optical solder inspection
- Trench MOSFET technology
- AEC-Q101 qualified
Applications
AI Translation
- Relay driver
- High-speed line driver
- High-side load switch
- Switching circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

