VISHAY VS-VSKU105/16
| Manufacturer | |
| Mfr. Part # | VS-VSKU105/16 |
| LCSC Part # | C17518712 |
| Package | - |
| Customer # | |
| Description | 250mA 150mA 1.6kV 2 SCR SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 46.5749 | $ 46.57 |
200+ | $ 18.5837 | $ 3716.74 |
500+ | $ 17.963 | $ 8981.50 |
1,000+ | $ 17.6567 | $ 17656.70 |
Standard Packaging 10/Full
Bag | ||