NTE Electronics NTE618
| Manufacturer | |
| MPN | NTE618 |
| LCSC Part # | C17517549 |
| Packaging | SIP-2 |
| Customer # | |
| Key Attributes | 15.5@C1.2V/C8V Standalone 16V 459.1pF@1.2V,1MHz SIP-2 Variable Capacitance (Varicaps, Varactors) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | NTE Electronics | |
| Packaging | SIP-2 | |
| Capacitance Ratio | 15.5@C1.2V/C8V | |
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 16V | |
| Diode Capacitance | 459.1pF@1.2V,1MHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | NTE Electronics | |
| Packaging | SIP-2 | |
| Capacitance Ratio | 15.5@C1.2V/C8V |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 16V | |
| Diode Capacitance | 459.1pF@1.2V,1MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE618 is a silicon varactor diode featuring excellent linearity and high capacitance ratio, capable of operating at low voltage. This device is suitable for electronic tuning applications in AM receivers.
Features
AI Translation
- High capacitance ratio: CR (min) = 15.5
- Guaranteed quality factor: Q (min) = 200, VR = 1V (Z), f = 1MHz
- Absolute maximum ratings: Ambient temperature TA = +25℃ (unless otherwise specified), reverse voltage VR = 16V, operating junction temperature TJ = +100℃, storage temperature range T(Stg) = -55℃ ~ +100℃
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.4083 | $ 7.41 |
| 200+ | $ 2.9567 | $ 591.34 |
| 500+ | $ 2.8582 | $ 1429.10 |
| 1,000+ | $ 2.8083 | $ 2808.30 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | NTE Electronics | |
| Packaging | SIP-2 | |
| Capacitance Ratio | 15.5@C1.2V/C8V | |
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 16V | |
| Diode Capacitance | 459.1pF@1.2V,1MHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | NTE Electronics | |
| Packaging | SIP-2 | |
| Capacitance Ratio | 15.5@C1.2V/C8V |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 16V | |
| Diode Capacitance | 459.1pF@1.2V,1MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE618 is a silicon varactor diode featuring excellent linearity and high capacitance ratio, capable of operating at low voltage. This device is suitable for electronic tuning applications in AM receivers.
Features
AI Translation
- High capacitance ratio: CR (min) = 15.5
- Guaranteed quality factor: Q (min) = 200, VR = 1V (Z), f = 1MHz
- Absolute maximum ratings: Ambient temperature TA = +25℃ (unless otherwise specified), reverse voltage VR = 16V, operating junction temperature TJ = +100℃, storage temperature range T(Stg) = -55℃ ~ +100℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

