NTE Electronics NTE2910
| Manufacturer | |
| MPN | NTE2910 |
| LCSC Part # | C17516412 |
| Packaging | TO-18 |
| Customer # | |
| Key Attributes | 1.8W 1 N-channel 30mA 100Ω TO-18 JFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-18 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 12pF | |
| Pd - Power Dissipation | 1.8W | |
| Number | 1 N-channel | |
| Drain Current (Idss) | 30mA | |
| Reverse Transfer Capacitance (Crss) | 3.3pF | |
| Configuration | - | |
| RDS(on) | 100Ω | |
| operating temperature | -55℃~+200℃ | |
| Gate-Source Breakdown Voltage (Vgss) | - | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-18 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 12pF | |
| Pd - Power Dissipation | 1.8W | |
| Number | 1 N-channel | |
| Drain Current (Idss) | 30mA |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | 3.3pF | |
| Configuration | - | |
| RDS(on) | 100Ω | |
| operating temperature | -55℃~+200℃ | |
| Gate-Source Breakdown Voltage (Vgss) | - | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast switching, turn-on time ≤ 15ns
- Absolute Maximum Ratings: (Ambient temperature TA = +25℃, unless otherwise noted, Note 1) Maximum gate-to-drain or source voltage -40V, maximum gate current 50mA, maximum continuous power dissipation 1800mW, operating junction temperature range -55℃ to +200℃, storage temperature range -65℃ to +200℃
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.4612 | $ 17.46 |
| 200+ | $ 6.9675 | $ 1393.50 |
| 500+ | $ 6.7343 | $ 3367.15 |
| 1,000+ | $ 6.6192 | $ 6619.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-18 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 12pF | |
| Pd - Power Dissipation | 1.8W | |
| Number | 1 N-channel | |
| Drain Current (Idss) | 30mA | |
| Reverse Transfer Capacitance (Crss) | 3.3pF | |
| Configuration | - | |
| RDS(on) | 100Ω | |
| operating temperature | -55℃~+200℃ | |
| Gate-Source Breakdown Voltage (Vgss) | - | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-18 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 12pF | |
| Pd - Power Dissipation | 1.8W | |
| Number | 1 N-channel | |
| Drain Current (Idss) | 30mA |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | 3.3pF | |
| Configuration | - | |
| RDS(on) | 100Ω | |
| operating temperature | -55℃~+200℃ | |
| Gate-Source Breakdown Voltage (Vgss) | - | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast switching, turn-on time ≤ 15ns
- Absolute Maximum Ratings: (Ambient temperature TA = +25℃, unless otherwise noted, Note 1) Maximum gate-to-drain or source voltage -40V, maximum gate current 50mA, maximum continuous power dissipation 1800mW, operating junction temperature range -55℃ to +200℃, storage temperature range -65℃ to +200℃
C17516412 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

