TAITIEN Elec OWERGLLTNF-156.250000
| Manufacturer | TAITIEN ElecAsian Brands |
| MPN | OWERGLLTNF-156.250000 |
| LCSC Part # | C17516028 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | XTAL OSC 156.25MHz LVPECL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD5032-6P | |
| Current - Supply | 75mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical hermetic ceramic package: 5.0 x 3.2 x 1.25 mm
- Ultra-low jitter performance: 0.15 pS RMS typical (12 kHz - 20 MHz)
- Fundamental/3rd overtone crystal design
- Output frequency up to 220 MHz
- Operating temperature up to 125℃
- Tri-state enable/disable
Applications
AI Translation
- 10G Ethernet, Fibre Channel, Storage Area Networks, SONET
- Reference clock for enterprise servers, ADC and DAC
- Telecommunications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2519 | $ 3.25 |
| 10+ | $ 2.9965 | $ 29.97 |
| 50+ | $ 2.8572 | $ 142.86 |
| 100+ | $ 2.6994 | $ 269.94 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD5032-6P | |
| Current - Supply | 75mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical hermetic ceramic package: 5.0 x 3.2 x 1.25 mm
- Ultra-low jitter performance: 0.15 pS RMS typical (12 kHz - 20 MHz)
- Fundamental/3rd overtone crystal design
- Output frequency up to 220 MHz
- Operating temperature up to 125℃
- Tri-state enable/disable
Applications
AI Translation
- 10G Ethernet, Fibre Channel, Storage Area Networks, SONET
- Reference clock for enterprise servers, ADC and DAC
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

