LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFR1WSFRE52-1K4 product image
Images for reference only

YAGEO MFR1WSFRE52-1K4

Manufacturer
YAGEOAsian Brands
MPN
MFR1WSFRE52-1K4
LCSC Part #
C1751584
Packaging
Through Hole,D3.3xL9mm
Customer #
Key Attributes
RES 1.4kΩ ±1% 1W Through Hole,D3.3xL9mm
DatasheetYAGEO MFR1WSFRE52-1K4
RoHS Compliance2 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0193$ 0.02
200+$ 0.0075$ 1.50
500+$ 0.0073$ 3.65
1,000+$ 0.0071$ 7.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D3.3xL9mm
Resistance1.4kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFR1WSFBE52-1K4YAGEOThrough Hole,D3.3xL9mm0$ 0.0192
MFR1WSFRF52-1K4YAGEOThrough Hole,D3.3xL9mm0$ 0.0242