MOLEX 39301241
| Manufacturer | |
| MPN | 39301241 |
| LCSC Part # | C17515415 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | 4.2mm Right Angle 24P Tin 12 2x12P 2 4.2mm Through Hole,Right Angle Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 24P | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 51.6mm | |
| Number of PINs Per Row | 12 | |
| Pin Structure | 2x12P | |
| Number of Rows | 2 | |
| Row Spacing | 4.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 24P | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 51.6mm | |
| Number of PINs Per Row | 12 | |
| Pin Structure | 2x12P | |
| Number of Rows | 2 | |
| Row Spacing | 4.2mm |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.5263 | $ 8.53 |
| 10+ | $ 8.3587 | $ 83.59 |
| 50+ | $ 8.2465 | $ 412.33 |
| 100+ | $ 8.1343 | $ 813.43 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 24P | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 51.6mm | |
| Number of PINs Per Row | 12 | |
| Pin Structure | 2x12P | |
| Number of Rows | 2 | |
| Row Spacing | 4.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 24P | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 51.6mm | |
| Number of PINs Per Row | 12 | |
| Pin Structure | 2x12P | |
| Number of Rows | 2 | |
| Row Spacing | 4.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



